Amphenol Communications Solutions69168-112HLFSteckverbinderleisten und Leiterplattenbuchsen
PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 12 Positions 2.54mm - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 95 | |
| Bag | |
| 15.24 | |
| 8.08 | |
| 9.8 | |
| DUBOX™ | |
| 3.05 | |
| Through Hole |
This shrouded 69168-112HLF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 69168-112HLF is housed in black polychlorinated terphenyl. This product is 15.24 mm long, 9.8 mm tall and 8.08 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

