Amphenol Communications Solutions69168-126Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole DUBOX™ Bag
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| -40 | |
| 95 | |
| Bag | |
| 33.02 | |
| 8.08 | |
| 9.8 | |
| DUBOX™ | |
| Through Hole |
Think of FCI's shrouded 69168-126 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 69168-126 is housed in black polychlorinated terphenyl. This product is 33.02 mm long, 9.8 mm tall and 8.08 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

