Amphenol Communications Solutions69176-012LFEinzeladersteckverbinder, Gehäuse
PV Housing, Wire to Board connectors, Mini Latch Housing, Double Row, Polarized, 12 Positions, 2.54 mm (0.100in) Pitch Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 10000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 15.09 | |
| 6.35 | |
| 13.85 | |
| PV® | |
| Cable Mount |
Thanks to FCI's 69176-012LF discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 12 RCP contacts. It has a receptacle type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This product is 15.24 mm long, 6.35 mm tall and 13.84 mm deep. Its wire is 22-36 AWG. 69176-012LF is housed in black nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

