Amphenol Communications Solutions69176-022LFEinzeladersteckverbinder, Gehäuse
PV Housing, Wire to Board connectors, Mini Latch Housing, Double Row, Polarized, 22 Positions, 2.54 mm (0.100in) Pitch Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 22 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 10000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 27.79 | |
| 6.35 | |
| 13.85 | |
| Cable Mount |
FCI's 69176-022LF discrete wire housing allows for durable connections between discrete wires. This RCP connector has 22 RCP contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. 69176-022LF is housed in black nylon. Its wire is 22-36 AWG. This product is 27.94 mm long, 6.35 mm tall and 13.84 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

