Amphenol Communications Solutions69192-472HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 72 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 1500VAC | |
| -65 | |
| 130 | |
| Bulk | |
| 91.44 | |
| 4.83 | |
| 8.38 | |
| 3.05 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 69192-472HLF connector from FCI. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This product is 91.44 mm long, 8.38 mm tall and 4.83 mm deep. 69192-472HLF is housed in black polychlorinated terphenyl. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
