Amphenol Communications Solutions69253-001Steckverbinder, Telefon und Telekommunikation
Modular Jack, CAT 3, Standard, 4P4C, Vertical, Through Hole, without Shield, 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 4 | |
| 4 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 1000VDC|1000VAC | |
| 500 | |
| 20 | |
| 250 | |
| No | |
| Tube | |
| Single | |
| 13.72 | |
| 16.38 | |
| 15.62 | |
| Through Hole |
This modular jack 69253-001 telephone and telecom connector from FCI is perfect for high-speed signals. This F connector's 4 contacts that are made out of copper alloy and plated with gxt. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 69253-001 is housed in black polybutylene terephthalate. This product is 13.72 mm long, 15.62 mm tall and 16.38 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

