Amphenol Communications Solutions69305-005LFEinzeladersteckverbinder, Gehäuse
Crimp-to-Wire Housing, Single Row, 5 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 10.39 | |
| 7.1 | |
| 2 | |
| Cable Mount |
This 69305-005LF discrete wire housing from FCI can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 5 RCP contacts. It has a straight body orientation. This is a 1-row connector. Its pitch is 2 mm. It has a receptacle type gender. This device has a maximum current rating of 2 A/contact. This product is 10.39 mm long, 2 mm tall and 7.1 mm deep. 69305-005LF is housed in black nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

