Amphenol Communications Solutions69307-008LFEinzeladersteckverbinder, Gehäuse
Crimp-to-Wire Housing, Double Row, 8 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| 8 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 8.4 | |
| 4.1 | |
| 7.1 | |
| Cable Mount |
This 69307-008LF discrete wire housing from FCI can house one or multiple wires and channels for both small electronic devices and larger power applications. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 69307-008LF is housed in black nylon. This product is 8.41 mm long, 4.1 mm tall and 7.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

