Amphenol Communications Solutions69830-026LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 26 Positions - 2.54 mm (0.1 in.) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 26 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1/Contact | |
| 1000VAC | |
| 50000 | |
| 15 | |
| -65 | |
| 105 | |
| Tube | |
| 2.6 | |
| 7 | |
| 9.95 | |
| Through Hole |
This idc connector 69830-026LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This M connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 1000 VAC. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 105 °C. It uses the solder termination method. 69830-026LF is housed in blue polyethylene terephthalate. This product is 37.49 mm long, 9.95 mm tall and 7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

