Amphenol Communications Solutions69916-011LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 30 Positions, 2.54mm Pitch. 0.76 um (30 uin) GXT™ Mating plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| -65 | |
| 125 | |
| Tray | |
| 40.9 | |
| 8.84 | |
| 12.7 | |
| Through Hole |
Use this shrouded 69916-011LF connector from FCI when board-to-board interconnects is required. This HDR connector's 30 contacts that are made out of phosphor bronze alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 69916-011LF is housed in black nylon. This product is 40.89 mm long, 12.7 mm tall and 8.84 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

