| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Max. DC-Sperrspannung (V) | 1000 |
| Single | |
| 1000 | |
| 6 | |
| 200 | |
| 1.1 | |
| 10 | |
| -55 | |
| 150 | |
| Ammo | |
| Durchmesser | 9.1(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 2 |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a metal film 6A10-G rectifier from Comchip Technology. Its peak non-repetitive surge current is Axial A, while its maximum continuous forward current is 1% A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 155 °C. It is made in a 2.87k configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

