Panasonic6SEPC470MXAluminium-Polymer-Kondensator
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.008 Ohm 5.7A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.008 | |
| Super Low | |
| 5.7 | |
| 592@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 9 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 8 | |
| 0.7 | |
| 9(Max) |
Using one of Panasonic's 6SEPC470MX conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. Users like its long lead wire form. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This part has a lead diameter of 0.6 mm. This product is 9(Max) mm tall with a diameter of 8 mm. The 6SEPC470MX conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 592@2Min μA.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

