Reduced Price
Panasonic6SVPE180MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 180uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3.15A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 180uF | |
| 20% | |
| 6.3VDC | |
| 0.015 | |
| Super Low | |
| 3.15 | |
| 500@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.9 |
Using Panasonic's 6SVPE180M conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 500@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 5.9 mm tall with a diameter of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
