Meist Gesucht
Panasonic6TPE470MAZUTantal-Polymer-Kondensatoren
Cap Tant Polymer 470uF 6.3VDC D15E CASE 20%( 7.3 X 4.3 X 1.4mm) Inward L SMD 7343 0.035 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.035 | |
| Low | |
| 1.7 | |
| 296.1 | |
| Polar | |
| 10 | |
| Low ESR | |
| No | |
| No | |
| D15E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.4 | |
| 7343 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.4 |
Because of its high permittivity dielectric layer, this 6TPE470MAZU polymer electrolyte from Panasonic is best-suited to pass low-frequency signals into various small products. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.3 mm long, 1.4 mm tall and 4.3 mm deep. Its leakage current is 296.1 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 470uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

