Amphenol Communications Solutions70523CLFSteckverbinderzubehör
D-Sub Accessories, Input Output Connectors, Plastic dust cap (red) for 9 position female connector
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| D-Sub Dust Cap | |
| Connector D-Subminiature | |
| Straight | |
| Bulk | |
| 0.27 | |
| 18.5 | |
| 11.8 |
Have some wires? This d-sub dust cap 70523CLF connector accessory from FCI is a must to make a good solid connection. It has a straight body orientation. This product is 11.8 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

