Bourns70AAJ-2-F1Steckverbinder
Conn Modular Contact F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 2 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 60V | |
| -55 | |
| 125 | |
| 50000 | |
| Tube | |
| 4.98 | |
| 10 | |
| 1.27 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
There won't be any energy loss when you power up your circuit using the modular contact 70AAJ-2-F1 power connector from Bourns. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 60 V. Its pitch is 2.54 mm. This connector has a single port. 70AAJ-2-F1 is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 2 terminals use the solder termination method. This product is 4.98 mm long, 1.27 mm tall and 10 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

