Bourns70AAJ-2-M0GSteckverbinder
Conn Modular Contact M 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| M | |
| 2 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 60V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 10000 | |
| Tape and Reel | |
| 5 | |
| 8.48 | |
| 3.81 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This modular contact 70AAJ-2-M0G power connector from Bourns comes in a variety of types to support AC or DC power entry modules. This M connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 60 V. This connector has a single port. Its pitch is 2.54 mm. It has a male type gender. 70AAJ-2-M0G is housed in thermoplastic. This device has a maximum current rating of 3 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its 2 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 5 mm long, 3.81 mm tall and 8.48 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
