Bourns70AAJ-4-F1GSteckverbinder
Conn Modular Contact F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 4 | |
| 4 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 60V | |
| -55 | |
| 125 | |
| 50000 | |
| Tape and Reel | |
| 10.06 | |
| 10 | |
| 1.27 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The best way to get minimal losses of power in your circuit is by operating it with the modular contact 70AAJ-4-F1G power connector from Bourns. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 60 V. It has a female type gender. 70AAJ-4-F1G is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 4 terminals use the solder termination method. This product is 10.06 mm long, 1.27 mm tall and 10 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

