Bourns70ABJ-4-F0ESteckverbinder
Conn Modular Contact F 2 POS 1.27mm Solder ST SMD 2 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 2 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 3/Contact | |
| 60V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 5000 | |
| Tape and Reel | |
| 5.59 | |
| 5.08 | |
| 0.94 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Connecting an electronic device to a power supply has never been easier with this modular contact 70ABJ-4-F0E power connector from Bourns. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 60 V. It has a female type gender. This connector has a single port. 70ABJ-4-F0E is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power connector has an operating temperature range of -55 °C to 125 °C. Its 2 terminals use the solder termination method. This product is 5.59 mm long, 0.94 mm tall and 5.08 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

