Bourns70ABJ-4-M0ESteckverbinder
Conn Modular Contact M 4 POS 1.27mm Solder RA SMD 4 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| M | |
| 4 | |
| 4 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 3/Contact | |
| 60V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 5000 | |
| Tape and Reel | |
| 5.66 | |
| 5 | |
| 3.03 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This modular contact 70ABJ-4-M0E power connector from Bourns is ideal for powering up your circuit. This M connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 60 V. Its pitch is 1.27 mm. This device has a maximum current rating of 3 A/contact. 70ABJ-4-M0E is housed in thermoplastic. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5.66 mm long, 3.03 mm tall and 5 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 4 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

