Amphenol71-533724-12SSteckverbinder, rund
Conn Circular SKT 12 POS Solder ST Jam Nut 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Solder | |
| 14-12 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 30.4 | |
| 34.92 | |
| 34.92 |
Need a solid cylindrical cable housing connection? Then this miniature breakaway 71-533724-12S connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 14-12. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This product is 30.4 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
