Amphenol71-533724-18GSteckverbinder, rund
Conn Circular PIN 18 POS Solder ST Jam Nut 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 18 | |
| PIN | |
| Solder | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 30.4 | |
| 34.92 | |
| 34.92 |
Create a connection with your cylindrical cable housing using this miniature breakaway 71-533724-18G connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 18 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-18. This product is 30.4 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
