Amphenol71-570122-98SSteckverbinder, rund
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-98 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 30.6 | |
| 26.97 | |
| 26.97 |
Use this miniature breakaway 71-570122-98S connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 10-98. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 30.6 mm long, 26.97 mm tall and 26.97 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
