Amphenol71-570126-11PSteckverbinder, rund
Conn Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| PIN | |
| Solder | |
| 18-11 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 30.6 | |
| 41.27 | |
| 41.27 |
This input/output miniature breakaway 71-570126-11P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 11 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-11. This product is 30.6 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
