C&K7108K12CWZQEKippschalter
Switch Toggle ON None Mom SPDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| SPDT | |
| ON None Mom | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Natural | |
| 18.59 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 3 | |
| 3.94 | |
| 4.7 | |
| Actuator/Washer/Epoxy | |
| Actuator/Panel/Terminals | |
| N/A/Washer/Epoxy | |
| IP67 | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 9.5 | |
| 6.86 | |
| 8.89 | |
| 12.7 | |
| 11.81 | |
| 40.92 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

