Amphenol Communications Solutions71363-102LFSteckverbinderbrücken und Shunts
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38 um (15 uin) Gold Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Jumper | |
| F | |
| 2 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2.5/Contact | |
| 800VAC | |
| 50000 | |
| Bag | |
| 5.03 | |
| 2.49 | |
| 9.15 |
In situations where you are required to run components in a parallel or short-circuit layout, the 71363-102LF connector from FCI can help you. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. 71363-102LF is housed in black polyester. This product is 5.03 mm long, 9.15 mm tall and 2.49 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

