10-25% Rabatt
Vishay715C30KTT19Kondensator, keramisch, einlagig
Cap Ceramic 190pF 30000V N4700 20%( 21 X 27mm) Chassis Mount Screw Disc 85°C Carton
High Voltage Class 1 Ceramic AC and DC Disc Capacitors
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting
Features
- Low dissipation factor of 0.2 % at 1 kHz
- N4700 (T3M) class 1, strontium-based ceramic dielectric
- Negligible piezoelectric / electrostrictive effect
- Low inductance
- High insulation resistance
- Epoxy coating
- Screw terminal mounting
- Ceramic single layer capacitor
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
- High voltage power supplies
- CO2 lasers
- X-ray equipment
- Welding equipment
- Industrial
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 190pF | |
| 20% | |
| 30000VDC|20000VAC | |
| 200G | |
| N4700 | |
| High Insulation Resistance|Low Dissipation Factor|Low Inductance | |
| No | |
| Disc | |
| Screw | |
| 0.2 | |
| 21 X 27 | |
| -30 | |
| 85 | |
| Carton | |
| 21 | |
| 27 | |
| ±1 | |
| ±1 | |
| Chassis Mount |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

