Vishay715C40DKD16Kondensator, keramisch, einlagig

Cap Ceramic 0.0016uF 40000V Y5U -20% to 80%( 45.7 X 34.5mm) Screw Disc 85°C

High Voltage Class 1 Ceramic AC and DC Disc Capacitors



High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting



Features

  • Low dissipation factor of 0.2 % at 1 kHz
  • N4700 (T3M) class 1, strontium-based ceramic dielectric
  • Negligible piezoelectric / electrostrictive effect
  • Low inductance
  • High insulation resistance
  • Epoxy coating
  • Screw terminal mounting
  • Ceramic single layer capacitor
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912


Applications

  • High voltage power supplies
  • CO2 lasers
  • X-ray equipment
  • Welding equipment
  • Industrial


No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 43,7076 €
    1. 40+43,7076 €
    2. 50+43,2731 €
    3. 100+42,8386 €
    4. 250+42,4129 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.