10-25% Rabatt
Illinois Capacitor715P33354KD3Kondensator, Kunststofffilm
Cap Film 0.033uF 400V PP 5%( 22.9 X 9.7 X 11.2mm) Radial Wound 9.5mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 5% | |
| 400VDC|200VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 9.5 | |
| 22.9 X 9.7 X 11.2 | |
| Inside Bend Standoff | |
| -55 | |
| 105 | |
| 22.9(Max) | |
| 9.7(Max) | |
| 11.2(Max) | |
| 32 | |
| 17.6(Max) |
This 715P33354KD3 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 85 °C. This product is 22.9(Max) mm long, 11.2(Max) mm tall and 9.7(Max) mm deep. This part has a pitch of 9.5 mm. Its capacitance value is 0.033uF. It has a tolerance of 5%. The 715P33354KD3 part has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

