Reduced Price
Amphenol Communications Solutions71600-414LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie IDC Receptacle, Wire to Board connector -Double row - 14Positions - 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 14 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1/Contact | |
| 1000VAC | |
| 50000 | |
| 15 | |
| -65 | |
| 105 | |
| 100 | |
| Tube | |
| 22.25 | |
| 7.1 | |
| Cable Mount |
Make strong and binding connections on your circuit boards by adopting this idc connector 71600-414LF connector from FCI. This RCP connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 71600-414LF is housed in gray thermoplastic. This product is 22.25 mm long and 7.1 mm. It uses the idt termination method. This connector has an operating temperature of -65 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

