Illinois Capacitor716P33398LA3Kondensator, Kunststofffilm
Cap Film 0.033uF 800V PP 10%( 31.8 X 11.7 X 18.8mm) Radial 26.2mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 800VDC|450VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 26.2 | |
| 31.8 X 11.7 X 18.8 | |
| Straight | |
| -55 | |
| 105 | |
| 31.8(Max) | |
| 11.7(Max) | |
| 18.8(Max) | |
| 0.8 | |
| 32 | |
| 25.2(Max) |
This 716P33398LA3 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 800 VDC|450VAC. This part has a maximum operating temperature of 85 °C. This product is 31.8(Max) mm long, 18.8(Max) mm tall and 11.7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 26.2 mm. Its capacitance value is 0.033uF. It has a tolerance of 10%. The 716P33398LA3 part has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

