Amphenol Communications Solutions71918-108LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 8 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| 10 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 29.46 | |
| 8.6 | |
| 26.8 | |
| Quickie® | |
| Through Hole |
As an added safety precaution, the ejector 71918-108LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 71918-108LF is housed in gray thermoplastic. This product is 29.46 mm long, 26.8 mm tall and 8.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

