Amphenol Communications Solutions71918-150LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| 10 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 82.8 | |
| 8.6 | |
| 26.8 | |
| Quickie® | |
| Contact Plating Thickness | 0.76um |
| 3.9 | |
| Through Hole |
Mounting this ejector 71918-150LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 82.8 mm long, 26.8 mm tall and 8.6 mm deep. This connector has an operating temperature of -65 to 125 °C. 71918-150LF is housed in gray thermoplastic.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

