Grayhill71AD30-01-1-AJNDrehschalter
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP12T | |
| 30 | |
| 12 | |
| 1 | |
| 1 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 0.8 | |
| 12 | |
| Diallyl | |
| Straight | |
| 7.92 | |
| 19.05 | |
| 19.05 | |
| 14 | |
| 19.05 | |
| 19.05 | |
| 36.78 |
If a two position switch does not do the job, this 71AD30-01-1-AJN rotary switch from Grayhill allows more positions for your design needs. This device has a maximum current rating of 0.3 A @ 115VAC. It has a SP configuration. The 71AD30-01-1-AJN rotary limit switch has a solder lug termination style. This product is 19.05 mm long, 36.78 mm tall and 19.05 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

