Grayhill71AD30-02-2-AJNDrehschalter
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP6T | |
| 30 | |
| 6 | |
| 2 | |
| 2 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 0.8 | |
| 12 | |
| Diallyl | |
| Straight | |
| 7.92 | |
| 19.05 | |
| 19.05 | |
| 16 | |
| 19.05 | |
| 19.05 | |
| 42.32 |
This 71AD30-02-2-AJN rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. It has a DP configuration. This device has a maximum current rating of 0.3 A @ 115VAC. The 71AD30-02-2-AJN rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm long, 42.32 mm tall and 19.05 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

