Grayhill71AD30-02-2-AJSDrehschalter
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP6T | |
| 30 | |
| 6 | |
| 2 | |
| 2 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 3.18 | |
| 9.53 | |
| Shorting | |
| Adjustable | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 0.8 | |
| 12 | |
| Diallyl | |
| Straight | |
| 7.92 | |
| 19.05 | |
| 19.05 | |
| 16 | |
| 19.05 | |
| 19.05 | |
| 42.32 |
Need to expand design options by giving more than two positions for your switch? This 71AD30-02-2-AJS rotary switch from Grayhill is a must-have! It has a DP configuration. This device has a maximum current rating of 0.3 A @ 115VAC. The 71AD30-02-2-AJS rotary limit switch has a solder lug termination style. This product is 19.05 mm long, 42.32 mm tall and 19.05 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

