Grayhill71BDF36-02-1-AJNDrehschalter
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP10T | |
| 36 | |
| 10 | |
| 1 | |
| 2 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 6.36 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.18 | |
| 10 | |
| Diallyl | |
| Right Angle | |
| 7.92 | |
| 18.42 | |
| 18.08 | |
| 14 | |
| 18.42 | |
| 42.32 | |
| 18.08 |
Operated by rotation, this 71BDF36-02-1-AJN rotary switch from Grayhill gives the ability to have more than just two switch positions. This device has a maximum current rating of 0.3 A @ 115VAC. It has a SP configuration. The 71BDF36-02-1-AJN rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 18.42 mm long, 18.08 mm tall and 42.32 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

