Grayhill71BF30-02-2-05NDrehschalter
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP5T | |
| 30 | |
| 5 | |
| 2 | |
| 2 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 6.36 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.18 | |
| 12 | |
| Diallyl | |
| Right Angle | |
| 7.92 | |
| 22.23 | |
| 18.08 | |
| 14 | |
| 22.23 | |
| 42.32 | |
| 18.08 |
Expand your design options with this 71BF30-02-2-05N rotary switch from Grayhill by giving more than two switch positions. It has a DP5T configuration. This device has a maximum current rating of 0.3 A @ 115VAC. The 71BF30-02-2-05N rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 22.23 mm long, 18.08 mm tall and 42.32 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

