Grayhill71BF36-01-2-03NDrehschalter
Switch Rotary DP3T 3 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP3T | |
| 36 | |
| 3 | |
| 2 | |
| 1 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 6.36 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.18 | |
| 10 | |
| Diallyl | |
| Right Angle | |
| 7.92 | |
| 18.42 | |
| 18.08 | |
| 12 | |
| 18.42 | |
| 36.78 | |
| 18.08 |
An ideal solution for adding more than just two switch positions, this 71BF36-01-2-03N rotary switch from Grayhill is perfect for many applications. It has a DP3T configuration. This device has a maximum current rating of 0.3 A @ 115VAC. The 71BF36-01-2-03N rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 18.42 mm long, 18.08 mm tall and 36.78 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

