Grayhill71BS30-01-3-04NDrehschalter
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| 3P4T | |
| 30 | |
| 4 | |
| 3 | |
| 1 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 6.36 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| O-Ring/O-Ring(Silicone Rubber)/Process | |
| Shaft/Panel/N/A | |
| O-Ring/O-Ring(Silicone Rubber)/Process | |
| Panel Mount | |
| Solder Lug | |
| 0.8 | |
| 12 | |
| Diallyl | |
| Straight | |
| 7.92 | |
| 19.05 | |
| 19.05 | |
| 14 | |
| 19.05 | |
| 19.05 | |
| 36.78 |
This 71BS30-01-3-04N rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. It has a 3P4T configuration. This device has a maximum current rating of 0.3 A @ 115VAC. The 71BS30-01-3-04N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm long, 36.78 mm tall and 19.05 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

