Grayhill71ESF30-05204NDrehschalter
Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP4T | |
| 30 | |
| 4 | |
| 2 | |
| 5 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 4 | |
| 17 | |
| Non-Shorting | |
| Fixed | |
| O-Ring/O-Ring(Silicone Rubber)/Process | |
| Shaft/Panel/N/A | |
| O-Ring/O-Ring(Silicone Rubber)/Process | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.18 | |
| 12 | |
| Diallyl | |
| Right Angle | |
| 8 | |
| 22.23 | |
| 18.08 | |
| 20 | |
| 22.23 | |
| 66.48 | |
| 18.08 |
If a two position switch does not do the job, this 71ESF30-05204N rotary switch from Grayhill allows more positions for your design needs. This device has a maximum current rating of 0.3 A @ 115VAC. It has a DP4T configuration. The 71ESF30-05204N rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 22.23 mm long, 18.08 mm tall and 66.48 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

