Littelfuse7203K2AQEKippschalter
Switch Toggle ON OFF ON DPDT Locking Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Natural | |
| 17.88 | |
| 2 | |
| 3.81 | |
| PC Mount with Bracket and Threads | |
| PC Pins | |
| 6 | |
| 3.18 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.51 | |
| 12.7 | |
| 11.43 | |
| 12.7 | |
| 43.54 | |
| 11.43 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

