C&K7207MD9AV2BEKippschalter
Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 6.86 | |
| 2 | |
| 4.83 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 3.18 | |
| 3.81 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 11.43 | |
| 7.11 | |
| 12.7 | |
| 12.7 | |
| 11.43 | |
| 34.67 | |
| 12.7 |
With this 7207MD9AV2BE toggle switch from C&K Components you can toggle on or off various components of your application. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7207MD9AV2BE toggle switch has a PC pin termination style. This product is 11.43 mm long, 12.7 mm tall and 34.67 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

