25-50% Rabatt
Amphenol Communications Solutions72309-8014BLFConnector USB
USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 8 | |
| 4/4 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 12000 | |
| Copper Alloy | |
| Bright Tin Over Nickel | |
| -55 | |
| 85 | |
| Tube | |
| 13.1 | |
| 16.2 | |
| Through Hole |
Run your audio and video effectively with the usb type a 72309-8014BLF audio and video connector from FCI. This RCP connector's 8 contacts that are made out of copper alloy and plated with gxt over nickel. This connector has 2 ports. It has a receptacle type gender. It has a right angle body orientation. 72309-8014BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.1 mm long, 16.2 mm tall and 17 mm deep. Its 8 terminals use the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

