Switchcraft7282-8PG-300Steckverbinder, rund
Conn Circular PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Solder Cup | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600V | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 23.5 | |
| 20.6 | |
| 23.5 | |
| Bulk |
This field installable 7282-8PG-300 connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It uses the solder cup termination method. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm. This circular connector has an operating temperature of -40 to 115 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

