Pomona Electronics72912-0Steckverbinder, elektronisches Testgerät
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Banana Jack | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 36 | |
| 1000V | |
| Panel Mount | |
| 14.5 | |
| 34 |
This banana jack 72912-0 test terminal block from Pomona will connect odd wires together for easy adaptation. This F connector's a single contact that is made out of nickel brass and plated with gold. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 36 A. This product is 34 mm long with a diameter of 14.5 mm. 72912-0 is housed in black polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

