10-25% Rabatt
Pomona Electronics72917-2Steckverbinder, elektronisches Testgerät
Conn Banana Adapter F/M 1 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana Adapter | |
| F/M | |
| Straight | |
| 1 | |
| 1 | |
| 10 | |
| -20 | |
| 80 | |
| 8.8 | |
| 34.7 |
Properly test your design by using this banana adapter 72917-2 test terminal block manufactured from Pomona. This PL/F connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 10 A. This product is 34.7 mm tall. This test terminal block has a minimum operating temperature of -20 °C and a maximum of 80 °C. 72917-2 is housed in red polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

