Pomona Electronics72922-0Steckverbinder, elektronisches Testgerät
Conn 2mm Safety Sheathed F 1 POS ST Panel Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| 2mm Safety Sheathed | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 10 | |
| Panel Mount |
Integrate your system to test equipment by using this 2mm safety sheathed 72922-0 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 10 A. 72922-0 is housed in polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

