Pomona Electronics72943RF-Steckverbinder
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SMA | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold | |
| 0 to 12.4G | |
| 50 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 23.7 | |
| 8 | |
| Cable Mount |
This sma 72943 RF connector from Pomona will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in gold. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. This product is 23.7 mm long and 8 mm. It uses the crimp termination method. This rf connector has an operating temperature of -65 to 165 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

