Pomona Electronics72966RF-Steckverbinder
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SMA Adapter | |
| RCP/RCP | |
| Straight | |
| F/F | |
| Gold | |
| 0 to 18G | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 22.2 |
A low impedance means lower resistance levels for easier data transfer, this sma adapter 72966 RF connector from Pomona will do just that while giving you protection. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 18G Hz. This product is 22.2 mm long. This rf connector has an operating temperature of -65 to 165 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

